- RS Stock No.:
- 612-7410
- Mfr. Part No.:
- 16_MMCX-50-1-1/111_OE
- Manufacturer:
- Huber+Suhner
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR37.62
Units | Per Unit |
1 - 14 | MYR37.62 |
15 - 49 | MYR36.84 |
50 - 99 | MYR35.70 |
100 - 249 | MYR34.84 |
250 + | MYR34.08 |
- RS Stock No.:
- 612-7410
- Mfr. Part No.:
- 16_MMCX-50-1-1/111_OE
- Manufacturer:
- Huber+Suhner
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
90° Cable Plug
HUBER+SUHNER MMCX
HUBER+SUHMNER MMCX connectors are designed to be used where the smallest possible dimensions have to be achieved. The reliable 'snap-on' coupling mechanism ensures the electrical parameters are consistently reproduced. The SMT connectors are suitable to all reflow-soldered SMT PCBs where impedance matching or screened signal transmission is necessary.
For applications from DC to 6GHz
Low RF leakage
Low RF leakage
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG178 B/U, RG196 A/U |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold |
Maximum Operating Temperature | +155°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |