- RS Stock No.:
- 173-5514
- Mfr. Part No.:
- 1-1634003-0
- Manufacturer:
- TE Connectivity
In Global stock for delivery within 4 - 6 working days
Added
Price Each (In a Pack of 250)
MYR37.572
Units | Per Unit | Per Pack* |
250 - 1000 | MYR37.572 | MYR9,393.00 |
1250 + | MYR33.815 | MYR8,453.75 |
*price indicative |
- RS Stock No.:
- 173-5514
- Mfr. Part No.:
- 1-1634003-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
90° plug
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity MMCX
Available in cable, panel and PCB mount versions
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | RG178 |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold over Nickel over Copper |