- RS Stock No.:
- 170-2544
- Mfr. Part No.:
- MMCX1121A1-3GT30G-5-50
- Manufacturer:
- Amphenol RF
Temporarily out of stock - back order for despatch 16/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 100)
MYR34.092
Units | Per Unit | Per Bag* |
100 - 400 | MYR34.092 | MYR3,409.20 |
500 + | MYR30.682 | MYR3,068.20 |
*price indicative |
- RS Stock No.:
- 170-2544
- Mfr. Part No.:
- MMCX1121A1-3GT30G-5-50
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 50 Ohm MMCX RF Coaxial Crimp Plug Connectors
50 Ohm MMCX RF coaxial crimp plug connectors with a crimp termination, TEFLON dielectric, a gold plated brass body and gold plated centre contact. These 50 Ohm MMCX RF coax crimp plug cable connectors are for use with RF coaxial cable types RG188, RG174 and RG316
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol MMCX Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold |