- RS Stock No.:
- 158-5360
- Mfr. Part No.:
- MMCX-J-P-H-RA-SM1
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 158-5360
- Mfr. Part No.:
- MMCX-J-P-H-RA-SM1
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
50 Ohm MMCX Jack or Plug, Surface Mount
Performance up to 6 GHz
50 ohm impedance
Vertical jack/plug or right-angle jack
50 ohm impedance
Vertical jack/plug or right-angle jack
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Size | Micro Miniature |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |