0402 (1005M) 4.7μF MLCC 6.3V dc ±20% SMD

  • RS Stock No. 184-3154
  • Mfr. Part No. JMK105BC6475MV-F
  • Manufacturer Taiyo Yuden
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 4.7 μF ± 20%, 6.3V, X6S, 0402/1005
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 10000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)

Specifications
Attribute Value
Capacitance 4.7 µF
Voltage 6.3 V dc
Package/Case 0402 (1005M)
Mounting Type Surface Mount
Dielectric X6S
Tolerance ±20%
Dimensions 1 x 0.5 x 0.5mm
Length 1mm
Depth 0.5mm
Height 0.5mm
Series M
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Terminal Type Solder
Temporarily out of stock - back order for despatch 15/06/2020, delivery within 6 working days from despatch date
Price Each (On a Reel of 10000)
MYR 0.109
units
Per unit
Per Reel*
10000 +
MYR0.109
MYR1,090.00
*price indicative