KYOCERA AVX 39pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 135-2549
- Mfr. Part No.:
- 04025A390JAT2A
- Manufacturer:
- KYOCERA AVX
Bulk discount available
Price Each (On a Reel of 10000)**
MYR0.02
2000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
10000 - 10000 | MYR0.02 | MYR200.00 |
20000 + | MYR0.02 | MYR200.00 |
**price indicative
- RS Stock No.:
- 135-2549
- Mfr. Part No.:
- 04025A390JAT2A
- Manufacturer:
- KYOCERA AVX
Related links
- KYOCERA AVX 39pF MLCC SMD
- KYOCERA AVX 39pF MLCC SMD
- Yageo 39pF MLCC ±5% , SMD
- KYOCERA AVX 39pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KYOCERA AVX 39pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KYOCERA AVX 39pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 39pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC SMD