Bostik 3061 Mixer Nozzle, 10 ml
- RS Stock No.:
- 561-652
- Mfr. Part No.:
- 30616851
- Manufacturer:
- Bostik
Subtotal (1 unit)*
MYR79.66
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR79.66 |
*price indicative
- RS Stock No.:
- 561-652
- Mfr. Part No.:
- 30616851
- Manufacturer:
- Bostik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bostik | |
| Product Type | Mixer Nozzle | |
| Supported Cartridge Size | 10ml | |
| Series | 3061 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand Bostik | ||
Product Type Mixer Nozzle | ||
Supported Cartridge Size 10ml | ||
Series 3061 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- ES
The Bostik static mixer is an accessory for 10g two-part adhesives.
Available in 10 pieces
Related links
- Bostik 3061 Mixer Nozzle, 50 ml
- RS PRO AC Epoxy Mixer Nozzle, 400 ml Bell 24 Mixing elements 149 mm
- Loctite LOCTITE AA Acrylic Mixer Nozzle, 50 ml Screw Fit 10 Mixing elements 6 mm
- RS PRO RS Mixer Nozzle, 25 ml 115 mm
- RS PRO Mixer Nozzle, 400 ml Syringe 147 mm
- RS PRO Mixer Nozzle, 50 ml Syringe 83.5 mm
- 3M 14434 Epoxy Mixer Nozzle, 400 ml 2 Mixing elements
- RS PRO Epoxy Mixer Nozzle, 400 ml Threaded 18 Mixing elements 226 mm
