TDK-Lambda Embedded Switch Mode Power Supply SMPS, ZPSA40-24, 24V dc, 40W, 1 Output, 90 V ac, 264 V ac Input Voltage
- RS Stock No.:
- 135-4193
- Mfr. Part No.:
- ZPSA40-24
- Manufacturer:
- TDK-Lambda
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR314.30
Units | Per Unit |
1 - 9 | MYR314.30 |
10 - 49 | MYR305.51 |
50 + | MYR292.92 |
- RS Stock No.:
- 135-4193
- Mfr. Part No.:
- ZPSA40-24
- Manufacturer:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
Product Details
TDK Lambda ZPSA Series 40 W
The TDK Lambda ZPSA40 series is a range of very reliable AC-DC Power supplies. These Switch Mode Power supplies have single and multiple outputs, a wide range AC input and up to 88% efficiency. The ZPSA40 series of AC-DC Power Supplies have a low profile, industry standard footprint and work with less system heating.
Ideal for applications such as Video/Audio Routers, Datacom, Point of Sale, Test and Measurements, LED signs and Lighting.
Features and Benefits
Industry Standard Footprint
Up to 88% efficiency
Broad Product Range
Meets EN61000-4 Immunity
Highly reliable
Available to second source
Less system heating
Optimisation of Power Supply to System
Available to second source
Less system heating
Optimisation of Power Supply to System
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switch Mode - TDK-Lambda
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 90 V ac, 264 V ac |
Mounting Type | PCB Mount |
Package Type | Open Frame |
Length | 50.8mm |
Width | 101.6mm |
Efficiency | 85% |
Energy Efficiency Level | VI |
Maximum Temperature | +70°C |
Weight | 130g |
Minimum Temperature | 0°C |