Molex 67503 Series Number SMT, Version 2.0 Type Mini-B USB 2.0, USB OTG Mini USB Connector, Receptacle

  • RS Stock No. 179-6560
  • Mfr. Part No. 67503-1230-TR125
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

USB On-The-Go (OTG)

These Molex range of USB OTG (On-the-Go) connectors are compatible with the On-The-Go supplement (Rev. 1.0) to the USB 2.0 specification. The needs of various portable and mobile equipment are met by these Molex OTG USB connectors by operating at speeds up to 480 Mbps coupled with a compact light-weight design.

Features and Benefits

They are about one-eighth the size of a standard USB-B connector Excellent RFI/EMI performance
5-pin design (one ID pin)
Through-hole and SMT versions available
Cable assemblies available
Voltage Rating of 30V
Current Rating of 1A
Expected Life Cycles are 5000

Molex USB Connectors

Specifications
Attribute Value
Gender Female
Mounting Type Surface Mount
USB Type Mini-B USB 2.0, USB OTG
Body Orientation Right Angle
Termination Method Solder
Contact Material Copper Alloy
Voltage Rating 30 Vrms ac/dc
Current Rating 1A
USB Version 2.0
Minimum Operating Temperature 0°C
Maximum Operating Temperature +50°C
Series Number 67503
375 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 125)
MYR 3.597
units
Per unit
Per Reel*
125 - 125
MYR3.597
MYR449.625
250 - 500
MYR3.381
MYR422.625
625 - 1125
MYR3.189
MYR398.625
1250 +
MYR3.019
MYR377.375
*price indicative
Related Products
A range of Mini-B USB 2.0 standard receptacle ...
Description:
A range of Mini-B USB 2.0 standard receptacle connectors with a compact 7mm x 9mm design and a maximum data transmission rate of 480 Mbps. The body of these Mini-B USB 2.0 socket connectors consists of a black resin insulator ...
A range of Mini-B USB 2.0 standard receptacle ...
Description:
A range of Mini-B USB 2.0 standard receptacle connectors with a compact 7mm x 9mm design and a maximum data transmission rate of 480 Mbps. The body of these Mini-B USB 2.0 socket connectors consists of a black resin insulator ...
A range of TE Connectivity USB Type A ...
Description:
A range of TE Connectivity USB Type A Connectors, see Table for details. • USB 2.0 for up to 480 MBPS speed transfer • Integrated locking mechanism provides superior locking strength • Right angle orientation • Plug & Play capability ...
HSAutoLink USCAR Mini B USB header connectors with ...
Description:
HSAutoLink USCAR Mini B USB header connectors with automotive industry standard interface USCAR-30 compliance that meet all USB 2.0 electrical and EMI requirements. These PCB mount HSAutoLink USCAR Mini B USB headers are available as vertical (series 101004) or right ...