Souriau, Series III 22 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 13, Screw Coupling,
- RS Stock No.:
- 687-6780
- Mfr. Part No.:
- 8D513W35PN
- Manufacturer:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 687-6780
- Mfr. Part No.:
- 8D513W35PN
- Manufacturer:
- Souriau Sunbank by Eaton
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Plug with RFI Shielding
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 22 |
Gender | Male |
Contact Gender | Male |
Current Rating | 5A |
Shell Size | 13 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Series | Series III |
Contact Material | Copper Alloy |
Shell Plating | Olive Drab Cadmium |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +175°C |
Contact Plating | Gold over Nickel |