- RS Stock No.:
- 907-4558
- Mfr. Part No.:
- 1014.6151
- Manufacturer:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-4558
- Mfr. Part No.:
- 1014.6151
- Manufacturer:
- Marquardt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Marquardt Open Snap Action Switches - 1010 Series
Marquardt 1010 Series snap action single pole switches. The 1010 Series have a powerful snap action switch with C-spring contact system according to design DIN 41635C.They have a contact resistance of <100 mΩ and an insulation resistance of >100 mΩ. The Marquardt 1010 Series is available with various actuators and terminations.
Snap-action open body switches with a C-spring contact system that is neutral to vibrations
Small sizing
Contact distance <3 mm
Bounce time <5 ms
UL 94 V-2 flammability
Small sizing
Contact distance <3 mm
Bounce time <5 ms
UL 94 V-2 flammability
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Stock number 741-0928 is not approved.
Stock number 741-0928 is not approved.
Approvals
ENEC
Specifications
Attribute | Value |
---|---|
Actuator Type | Spring Lever |
Terminal Type | PCB |
Contact Current Rating | 1 A |
Contact Configuration | SP-CO |
IP Rating | IP00 |
Operating Force | 0.3 → 0.8 N |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +120°C |
Contact Material | Gold |
Case Material | PA Glass Fiber-Reinforced, Polyamide |
Mechanical Life | 10000Operations |
Voltage Rating | 24V dc |
Operating Temperature Range | -20 → +120°C |
Standards Met | ENEC |