- RS Stock No.:
- 883-2057
- Mfr. Part No.:
- V4NT9Y1UL
- Manufacturer:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 883-2057
- Mfr. Part No.:
- V4NT9Y1UL
- Manufacturer:
- Johnson Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sealed miniswitches, V4 type (1)
Sealed V4 type miniswitches for soldering onto wires or for 2.8 mm clips.
Choice of operation accessories (supplied separately): flat levers and roller levers.
Choice of operation accessories (supplied separately): flat levers and roller levers.
Note
Items come without cables and feature quick connect terminals only.
Approvals
UL, CSA, VDE
Specifications
Attribute | Value |
---|---|
Actuator Type | Lever |
Terminal Type | Faston |
Contact Current Rating | 5 A |
Contact Configuration | SP-CO |
IP Rating | IP40 |
Operating Force | 0.5 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Case Material | Glass Fibre Reinforced Nylon |
Mechanical Life | 5000000Cycles |
Release Force | 0.07N |
Voltage Rating | 250 V ac, 30 V dc |
Operating Temperature Range | -40 → +85°C |
Standards Met | CSA, ENEC, UL |