- RS Stock No.:
- 883-2041
- Mfr. Part No.:
- V4LT7
- Manufacturer:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 883-2041
- Mfr. Part No.:
- V4LT7
- Manufacturer:
- Johnson Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IP67, V4LS Snap Action Microswitch with Long Overtravel
Long overtravel of 2.2mm minimum
IP67 sealed with 500mm flying leads
Single pole changeover
Choice of standard plunger or metal lever
Polyacetal (POM) actuator and Glass Fibre Reinforced Polyamide (PA 6.6) case
Sealed
Operating Temperature Range: -40 to + 85°C
Contact Rating: 250Vac 5A, 125Vac 5A
IP67 sealed with 500mm flying leads
Single pole changeover
Choice of standard plunger or metal lever
Polyacetal (POM) actuator and Glass Fibre Reinforced Polyamide (PA 6.6) case
Sealed
Operating Temperature Range: -40 to + 85°C
Contact Rating: 250Vac 5A, 125Vac 5A
Approvals
VDE (EN)
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Terminal Type | Solder Lug |
Contact Current Rating | 5 A |
Contact Configuration | SP-CO |
IP Rating | IP40 |
Operating Force | 2.4 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Case Material | Glass Fibre Reinforced PA |
Mechanical Life | 1000000Cycles |
Voltage Rating | 250V ac |
Release Force | 0.4N |
Standards Met | CSA, ENEC, UL |
Operating Temperature Range | -40 → +85°C |