- RS Stock No.:
- 883-1641
- Mfr. Part No.:
- V9NM
- Manufacturer:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 883-1641
- Mfr. Part No.:
- V9NM
- Manufacturer:
- Johnson Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
SPDT & SPST-NC V9 Series
Metal body, IP67 sealed
Silver contacts
Mechanical Life: 106 operations
Operating temperature range: -40 to +125°C
Through-hole mounting
Earth kit provided
Dimensions: H21mm x W29mm x D53mm
Silver contacts
Mechanical Life: 106 operations
Operating temperature range: -40 to +125°C
Through-hole mounting
Earth kit provided
Dimensions: H21mm x W29mm x D53mm
Approvals
UL,CSA.
Specifications
Attribute | Value |
---|---|
Actuator Type | Reverse Action Lever |
Terminal Type | Screw |
Contact Current Rating | 10 A |
Contact Configuration | SP-CO |
IP Rating | IP67 |
Operating Force | 7.5 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Silver |
Case Material | Zinc Die Cast |
Mechanical Life | 1000000Cycles |
Voltage Rating | 250V ac |
Release Force | 1.5N |
Standards Met | CSA, UL |
Operating Temperature Range | -40 → +125°C |