- RS Stock No.:
- 868-1957
- Mfr. Part No.:
- DB1C-B1RC
- Manufacturer:
- ZF
Discontinued product
- RS Stock No.:
- 868-1957
- Mfr. Part No.:
- DB1C-B1RC
- Manufacturer:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cherry DB Series Microswitches
Cherry DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.
Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size
Approvals
ENEC, UL
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Terminal Type | Quick Connect |
Contact Current Rating | 1 A @ 48 V dc, 5 A @ 125/250 V ac |
Contact Configuration | SP-CO |
IP Rating | IP50 |
Operating Force | 55 g |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Contact Material | Copper Zinc Alloy |
Case Material | PET |
Voltage Rating | 125/250 V ac, 48 V dc |
Standards Met | EN61058, UL E314201, UL1054 |
Operating Temperature Range | -40 → +120°C |