- RS Stock No.:
- 868-1821
- Mfr. Part No.:
- D433-R1RD-G2
- Manufacturer:
- ZF
Discontinued product
- RS Stock No.:
- 868-1821
- Mfr. Part No.:
- D433-R1RD-G2
- Manufacturer:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cherry D4 Series 0.1A, 16A & 21A
Cherry D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.
Polyester casing
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)
Approvals
16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Terminal Type | Quick Connect |
Contact Current Rating | 5 A |
Contact Configuration | SP-CO |
IP Rating | IP50 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Contact Material | Silver Alloy |
Case Material | Thermoplastic Polyester PET |
Voltage Rating | 125/250V ac |
Operating Temperature Range | -40 → +150°C |
Standards Met | EN61058, UL E314201, UL1054 |