- RS Stock No.:
- 698-9596
- Mfr. Part No.:
- ABJ263440
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 698-9596
- Mfr. Part No.:
- ABJ263440
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ABJ Type Ultra-miniature Turquoise Microswitch
The ABJ series ultra-miniature sealed switches offer an IP67 degree of protection for the pre-wired type and are available in many variations to suit your application's needs.
Specifications
Attribute | Value |
---|---|
Actuator Type | Simulated Roller Lever |
Terminal Type | Pre-wired |
Contact Current Rating | 1 A @ 30 V dc |
Contact Configuration | SPST-NO |
IP Rating | IP67 |
Operating Force | 0.39 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Nickel Alloy |
Mechanical Life | 1000000Operations |
Release Force | 0.029N |
Operating Temperature Range | -40 → +85°C |