- RS Stock No.:
- 698-9467
- Mfr. Part No.:
- ABJ141261
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 698-9467
- Mfr. Part No.:
- ABJ141261
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ABJ Type Ultra-miniature Turquoise Microswitch
The ABJ series ultra-miniature sealed switches offer an IP67 degree of protection for the pre-wired type and are available in many variations to suit your application's needs.
Specifications
Attribute | Value |
---|---|
Actuator Type | Hinge Lever |
Terminal Type | Solder |
Contact Current Rating | 100 mA @ 125 V ac |
Contact Configuration | SPDT |
IP Rating | IP50 |
Operating Force | 0.64 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold Clad Silver Nickel Alloy |
Mechanical Life | 10^6Operations |
Release Force | 0.049N |
Operating Temperature Range | -40 → +85°C |