- RS Stock No.:
- 682-2304
- Mfr. Part No.:
- D2VW-5L1B-1
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 682-2304
- Mfr. Part No.:
- D2VW-5L1B-1
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Omron Subminiature Sealed (5 A)
Sealed V3 style microswitch conforming to EN61058-1
Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 5A @ 250Vac
Contact configuration: SPDT
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 5A @ 250Vac
Contact configuration: SPDT
Approvals
UL, CSA, VDE
Specifications
Attribute | Value |
---|---|
Actuator Type | Long Hinge Lever |
Terminal Type | Solder |
Contact Current Rating | 5 A @ 250 V ac |
Contact Configuration | SPDT-NO/NC |
IP Rating | IP67 |
Operating Force | 0.59 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Alloy |
Mechanical Life | 10000000Operations |
Release Force | 0.05N |
Operating Temperature Range | -40 → +85°C |