MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Omron SPDT-NO/NC Pin Plunger Microswitch, 100 mA @ 30 V dc, PCB Terminal

RS Stock No.:
682-1474
Mfr. Part No.:
D2F-01F
Manufacturer:
Omron
Omron

This image is representative of the product range

Group 63D
View all Microswitches
Discontinued product

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
682-1474
Mfr. Part No.:
D2F-01F
Manufacturer:
Omron
COO (Country of Origin):
JP

Legislation and Compliance

COO (Country of Origin):
JP

Product Details

Ultra Sub-Miniature Micro-switch






Specifications

AttributeValue
Actuator TypePin Plunger
Terminal TypePCB
Contact Current Rating100 mA @ 30 V dc
Contact ConfigurationSPDT-NO/NC
IP RatingIP40
Operating Force0.74 N
Minimum Operating Temperature-25°C
Maximum Operating Temperature+65°C
Contact MaterialGold Alloy
Mechanical Life1000000Operations
Release Force0.05N
Operating Temperature Range-25 → +65°C
Discontinued product

Alternative

This product is not currently available. Here is our alternative recommendation.