- RS Stock No.:
- 512-7964
- Mfr. Part No.:
- D413-V3LD
- Manufacturer:
- ZF
Temporarily out of stock - back order for despatch 22/11/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR14.466
Units | Per Unit | Per Pack* |
5 - 245 | MYR14.466 | MYR72.33 |
250 - 745 | MYR14.034 | MYR70.17 |
750 + | MYR13.61 | MYR68.05 |
*price indicative |
- RS Stock No.:
- 512-7964
- Mfr. Part No.:
- D413-V3LD
- Manufacturer:
- ZF
Legislation and Compliance
Product Details
Cherry D4 Series 0.1A, 16A & 21A
Cherry D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.
Polyester casing
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)
Approvals
16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Actuator Type | Short Lever |
Terminal Type | Tab |
Contact Current Rating | 100 mA @ 250 V ac |
Contact Configuration | SPDT-NO/NC |
Operating Force | 0.39 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold |
Operating Temperature Range | -40 → +85°C |