- RS Stock No.:
- 505-9192
- Mfr. Part No.:
- KMR231G LFS
- Manufacturer:
- C & K
8750 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR2.47
Units | Per Unit | Per Pack* |
10 + | MYR2.47 | MYR24.70 |
*price indicative |
- RS Stock No.:
- 505-9192
- Mfr. Part No.:
- KMR231G LFS
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
Surface mounting subminiature switches
Range of normally open switches for SMT mounting.
Their very small sizing make then particularly well suited to high-density printed circuits.
Contact material: silver
Available in 2 activation strengths: 3 and 4 Newton.
The KMS version features a lateral contact.
These switches are compliant with the RoHS (lead free) directive and are suitable for reflow soldering.
Applications: telephony, automobiles, computers.
Their very small sizing make then particularly well suited to high-density printed circuits.
Contact material: silver
Available in 2 activation strengths: 3 and 4 Newton.
The KMS version features a lateral contact.
These switches are compliant with the RoHS (lead free) directive and are suitable for reflow soldering.
Applications: telephony, automobiles, computers.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST-NO |
Terminal Type | Through Hole |
Actuator Type | Tactile |
Contact Current Rating | 50 mA @ 32 V dc |
Operating Force | 3 N |
Mechanical Life | 150000Operations |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver |