Microswitch,

  • RS Stock No. 175-9540
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Sub-Miniature Pushbutton Switches (PF Series)

IP67 rated. Available in function SPST, multiple options of cap and carved pattern customized in the near future. Shock resistant and withstand harsh environments, available in plastic housings.
The PF series sub-miniature pushbutton switches are also available in cable assemble, which brings it closer to the needs of the user.

Applications

Telecommunications, Networking equipment, Computers/serves, Performance audio and Instrumentation.

20 In Global stock for delivery within 4 - 6 working days
Price 1 Pack of 1
MYR 24.17
Pack(s)
1 - 49
MYR24.17
50 - 149
MYR22.48
150 - 249
MYR21.34
250 +
MYR19.30
Related Products
These ultra-miniature microswitches are available with various terminal ...
Description:
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such ...
Sub-miniature microswitch in V4 style housing. RoHS compliantConforms ...
Description:
Sub-miniature microswitch in V4 style housing. RoHS compliantConforms to EN61058-1PCB terminal models are resistant to fluxA wide operating temperature range of -25°C to 125°CContact configuration: SPDTDimensions (body): H9.9mm, W19.8mm, D6.4mm.
Snap action sub-miniature microswitch ideal for home appliances, ...
Description:
Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment. RoHS compliantContact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contactsSPDT contact configurationSnap action.
These ultra-miniature microswitches are available with various terminal ...
Description:
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such ...