Microswitch,

  • RS Stock No. 175-9444
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Sub-Miniature Pushbutton Switches (PF Series)

IP67 rated. Available in function SPST, multiple options of cap and carved pattern customized in the near future. Shock resistant and withstand harsh environments, available in plastic housings.
The PF series sub-miniature pushbutton switches are also available in cable assemble, which brings it closer to the needs of the user.

Applications

Telecommunications, Networking equipment, Computers/serves, Performance audio and Instrumentation.

5 In Global stock for delivery within 4 - 6 working days
Price 1 Pack of 1
MYR 28.95
Pack(s)
1 - 49
MYR28.95
50 - 149
MYR26.90
150 - 249
MYR25.54
250 +
MYR23.15
Related Products
These miniature microswitches are sealed and have a ...
Description:
These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67. Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealingTypical applications include home appliances and automotive.
High quality sealed miniature microswitch in industry standard ...
Description:
High quality sealed miniature microswitch in industry standard V4 housing. Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayedIEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )RoHS compliantContact rating: 3A@30Vdc/125Vac, ...
Snap action sub-miniature microswitch ideal for home appliances, ...
Description:
Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment. RoHS compliantContact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contactsSPDT contact configurationSnap action.
The ABJ series ultra-miniature sealed switches offer an ...
Description:
The ABJ series ultra-miniature sealed switches offer an IP67 degree of protection for the pre-wired type and are available in many variations to suit your application's needs.