- RS Stock No.:
- 173-8382
- Mfr. Part No.:
- AVT38543
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 173-8382
- Mfr. Part No.:
- AVT38543
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
AVT Sub-miniature High Precision Switches (FS-T version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Terminal Type | Tab |
Contact Current Rating | 3 A @ 250 V ac |
Contact Configuration | SP-CO |
Operating Force | 0.039 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Nickel Alloy |
Mechanical Life | 5 x 10^5Operations |
Release Force | 0.034N |
Operating Temperature Range | -25 → +85°C |