- RS Stock No.:
- 153-4148
- Mfr. Part No.:
- MMGGF5L2T
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 153-4148
- Mfr. Part No.:
- MMGGF5L2T
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low level and power switching
Long electrical and mechanical life
Increased over travel
Limited space constraints
Communication devices
Long electrical and mechanical life
Increased over travel
Limited space constraints
Communication devices
Specifications
Attribute | Value |
---|---|
Actuator Type | Leaf |
Terminal Type | Pc Pin |
Contact Current Rating | 1 A @ 125 V ac, 1 A @ 30 V dc |
Contact Configuration | SP-CO |
Operating Force | 142 g |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +135°C |
Contact Material | Copper Alloy |
Case Material | Phenolic |
Voltage Rating | 30 V dc, 125V ac |
Standards Met | cULus Recognized |
Operating Temperature Range | -55 → +135°C |