- RS Stock No.:
- 517-731
- Mfr. Part No.:
- DB3C-B1SC
- Manufacturer:
- ZF
Discontinued product
- RS Stock No.:
- 517-731
- Mfr. Part No.:
- DB3C-B1SC
- Manufacturer:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Standard V4 Microswitches (DB3 100mA)
DB3 rated at 100mA 250Vac; ENEC, EN61058
Maximum operating temperatures 120°C UL 94V-0
Housing material PET/PBT (UL 94V-0)
Actuator material PBT (UL 94V-0) T120 POM (UL 94H-B) T85
Silver-nickel contacts
SPDT contact configuration
For sealed actuator see stock no. 290-0491 and for IP67 variants see stock no. 320-506
Height 11.65mm, Width 20mm, Depth 6.5mm
Maximum operating temperatures 120°C UL 94V-0
Housing material PET/PBT (UL 94V-0)
Actuator material PBT (UL 94V-0) T120 POM (UL 94H-B) T85
Silver-nickel contacts
SPDT contact configuration
For sealed actuator see stock no. 290-0491 and for IP67 variants see stock no. 320-506
Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC, UL
Approvals
ENEC; UL
Specifications
Attribute | Value |
---|---|
Actuator Type | Simulated Roller Lever |
Terminal Type | Tab |
Contact Current Rating | 100 mA @ 30 V dc |
Contact Configuration | SPDT-NO/NC |
Operating Force | 0.54 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Contact Material | Gold; Silver Alloy |
Mechanical Life | 15000000Operations |
Operating Temperature Range | -40 → +120°C |