- RS Stock No.:
- 273-839
- Mfr. Part No.:
- DG23-B1AA
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 273-839
- Mfr. Part No.:
- DG23-B1AA
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Actuator Type | Button |
Terminal Type | Through Hole |
Contact Configuration | SPDT |
Operating Force | 1.37 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold Plated |
Mechanical Life | 1000000Operations |
Operating Temperature Range | -25 → +85°C |