- RS Stock No.:
- 273-817
- Mfr. Part No.:
- DG13-B1LA
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 273-817
- Mfr. Part No.:
- DG13-B1LA
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Actuator Type | Lever |
Terminal Type | Through Hole |
Contact Configuration | SPDT |
Operating Force | 0.44 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Alloy |
Mechanical Life | 1000000Operations |
Operating Temperature Range | -25 → +85°C |