Kern OBF 133 Microscope, x4 X, 10 X, 40 X, 100 X Type C - European Plug, Type G - British 3-pin

  • RS Stock No. 136-3489
  • Mfr. Part No. OBF 133
  • Manufacturer Kern
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Kern OBF Series Compound Microscope

The OBF Series of Digital Compound Microscope from Kern. Designed to be robust and easy to use, making it ideal for use for all common routine applications.
Featuring Koehler illumination, adjustable field diaphragm and height adjustable Abbe condenser with adjustable aperture diaphragm. The OBF microscope produces excellent images in both light and dark field.
Another central feature of this robust digital microscope is the stable mechanism, offering precise adjustment.

Features and Benefits

• Equipped with dioptre adjustment, wide field eyepieces and infinity corrected E-plan objectives
• Large fully-fledged stage
• 230 V - 240 V

Typical Application

Haematology, urology, gynaecology, dermatology, pathology, microbiology and parasitology, immunology, oncology, entomology, vets, water analysis, breweries

Applications/Samples

Translucent, thin, low-contrast, challenging samples (e.g. living mammal cells, bacteria, tissue)

Specifications
Attribute Value
Magnification Power 4 X, 10 X, 40 X, 100 X
Illuminated Yes
Illumination Type LED
Weight 6.5kg
Dimensions 200 x 395 x 380mm
Length 200mm
Model Number p OBF 133
Plug Type Type C - European Plug, Type G - British 3-pin
Temporarily out of stock - back order for despatch 28/04/2020, delivery within 4 working days from despatch date
Price Each
MYR 6,076.02
units
Per unit
1 +
MYR6,076.02
Related Products
The KERN OBS-1 range is a solid and ...
Description:
The KERN OBS-1 range is a solid and simple school microscope range, which is easy to use due to its intuitive control elements. The LED light source guarantees optimum illumination of the samples and also ensures long service life. The ...
Kern Phase contrast microscope OBN-15 with a wide-ranging ...
Description:
Kern Phase contrast microscope OBN-15 with a wide-ranging phase-contrast feature which goes beyond the standard OBN level of quality. A strong and continuously adjustable 20 W halogen transmitted illumination unit (Philips) ensures the optimum illumination of your samples. Featuring a ...
Kern OCM-1 Series Inverse microscope with fluorescence. Featuring ...
Description:
Kern OCM-1 Series Inverse microscope with fluorescence. Featuring a large working distance, it is ideal for the monitoring and analysis of cell cultures. The 30 W halogen lighting unit ensures the optimum illumination in the bright field of your samples. ...
Kern Stereo microscope a robust and practical product ...
Description:
Kern Stereo microscope a robust and practical product for schools, training centres, the workshop and laboratory. Simple and easy to use with its built-in handle, you can move this microscope safely and easily with one hand. A powerful LED reflected ...