Texas Instruments TMS320F28069PNT, 32bit C28x Microcontroller, Piccolo, 90MHz, 256 kB Flash, 80-Pin LQFP
- RS Stock No.:
- 818-4862
- Mfr. Part No.:
- TMS320F28069PNT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 818-4862
- Mfr. Part No.:
- TMS320F28069PNT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
TMS320F280 Piccolo Microcontrollers
The Texas Instruments F2806x Piccolo™ family of microcontrollers provides the power of the C28x™ with highly integrated control peripherals in low pin-count packages. The family is code-compatible with previous C28x-based code and provides a high level of analogue integration.
Specifications
Attribute | Value |
---|---|
Family Name | Piccolo |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 80 |
Device Core | C28x |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 90MHz |
RAM Size | 100 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of CAN Channels | 1 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 3.3 V |
Number of UART Channels | 2 |
Number of I2C Channels | 1 |
Instruction Set Architecture | MCU |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (17 Channel) |
Width | 12.2mm |
Number of LIN Channels | 0 |
Height | 1.45mm |
ADCs | 1 (12 x 12 bit) |
Length | 12.2mm |
Dimensions | 12.2 x 12.2 x 1.45mm |
Maximum Operating Temperature | +105 °C |
Number of ADC Units | 1 |