- RS Stock No.:
- 725-7761
- Mfr. Part No.:
- LPC2134FBD64/01,15
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 725-7761
- Mfr. Part No.:
- LPC2134FBD64/01,15
- Manufacturer:
- NXP
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ARM7 Family Microcontrollers, NXP
A range of NXP microcontrollers based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, that combine the microcontroller with 32 kB, 64 kB, 128 kB, 256 kB and 512 kB of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate.
High integration and low power consumption
wide range of serial communications interfaces and on-chip SRAM options
Alternative 16-bit Thumb-mode reduces code by more than 30 % with minimal performance penalty
32 bit timers, PWM channels and up to 47 GPIO lines
Ideally suited to industrial control and medical systems
wide range of serial communications interfaces and on-chip SRAM options
Alternative 16-bit Thumb-mode reduces code by more than 30 % with minimal performance penalty
32 bit timers, PWM channels and up to 47 GPIO lines
Ideally suited to industrial control and medical systems
Note
NXP is a trademark of NXP B.V.
Specifications
Attribute | Value |
---|---|
Family Name | LPC21 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM7TDMI-S |
Data Bus Width | 16 bit, 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 60MHz |
RAM Size | 16 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 3 → 3.6 V |
Number of I2C Channels | 2 |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Width | 10.1mm |
ADCs | 2(8 x 10 bit) |
Number of ADC Units | 2 |
Length | 10.1mm |
Pulse Width Modulation | 1(6 Channel) (Motor Control) |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Program Memory Type | Flash |
Dimensions | 10.1 x 10.1 x 1.45mm |
Number of LIN Channels | 0 |
Height | 1.45mm |
Instruction Set Architecture | RISC |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |