Cypress Semiconductor CY8C6016BZI-F04, 32bit ARM Cortex M4F Microcontroller, PSoC 6, 50MHz, 512 kB Flash, 124-Pin BGA
- RS Stock No.:
- 182-3152
- Mfr. Part No.:
- CY8C6016BZI-F04
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 182-3152
- Mfr. Part No.:
- CY8C6016BZI-F04
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PSoC® is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with Arm®Cortex® CPUs (single and multi-core). The PSoC 6 product family, based on an ultra low-power 40-nm platform, is a combination of a dual-core microcontroller with low-power Flash technology and digital programmable logic, high-performance analog-to-digital and digital-to-analog conversion, low-power comparators, and standard communication and timing peripherals.
Specifications
Attribute | Value |
---|---|
Family Name | PSoC 6 |
Package Type | BGA |
Mounting Type | Surface Mount |
Pin Count | 124 |
Device Core | ARM Cortex M4F |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 50MHz |
RAM Size | 128 kB |
USB Channels | 1 |
Number of SPI Channels | 9 |
Number of I2C Channels | 9 |
Number of UART Channels | 9 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Maximum Operating Temperature | +85 °C |
Length | 9.1mm |
Program Memory Type | Flash |
ADCs | 16 x 12 bit |
Height | 0.74mm |
Instruction Set Architecture | RISC |
Width | 9.1mm |
Data Rate | 8Mbit/s |
Dimensions | 9.1 x 9.1 x 0.74mm |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |