Renesas Electronics R7S721031VCFP#AA0, 8bit ARM Cortex A9 Microcontroller, R7S7, 400MHz, 128 (TLB128) kB, 32 (Data
- RS Stock No.:
- 178-0166
- Mfr. Part No.:
- R7S721031VCFP#AA0
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 178-0166
- Mfr. Part No.:
- R7S721031VCFP#AA0
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
With 3MB on-chip SRAM, the RZ/A1LU supports up to 2 Displays with WVGA (800x480) resolution or a single display with WSVGA (1024x600) resolution without the need for external memory. RZ/A1LU enables very compact embedded designs without the need to worry about memory procurement and memory EOL. With RZ/A1LU, you can design your embedded system like an MCU and get the performance of a 400MHz Arm® Cortex®-A9 MPU. Enabled for support with Linux, RTOS or Bare-metal, this is the ideal device for designing Intelligent IoT End Point devices with compactness and high performance. Supported in QFP and BGA packages with different sizes to support board layout flexibility and with SDRAM interface to expand up to 128MB of external memory.
Specifications
Attribute | Value |
---|---|
Family Name | R7S7 |
Package Type | QFP |
Mounting Type | Surface Mount |
Pin Count | 208 |
Device Core | ARM Cortex A9 |
Data Bus Width | 8 bit, 16 bit, 32bit |
Program Memory Size | 128 (TLB128) kB, 32 (Data Cache) kB, 32 (Instruction Cache) kB |
Maximum Frequency | 400MHz |
RAM Size | 3.072 MB |
USB Channels | 2 |
Number of PWM Units | 1 |
Number of SPI Channels | 3 |
Number of CAN Channels | 2 |
Number of UART Channels | 5 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Number of I2C Channels | 4 |
Number of Ethernet Channels | 1 |
ADCs | 8 x 12 bit |
Data Rate | 133.3Mbit/s |
Maximum Operating Temperature | +85 °C |
Height | 1.4mm |
Width | 28mm |
Length | 28mm |
Maximum Number of Ethernet Channels | 1 |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |
Pulse Width Modulation | 1 (6 Channel) |
Dimensions | 28 x 28 x 1.4mm |