- RS Stock No.:
- 177-1793
- Mfr. Part No.:
- ATMEGA168V-10PU
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-1793
- Mfr. Part No.:
- ATMEGA168V-10PU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The high-performance, low-power Microchip AVR RISC-based CMOS 8-bit microcontroller combines 16KB ISP flash memory with read-while-write capabilities, 512B EEPROM, 1KB SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, byte-oriented 2-wire serial interface, SPI serial port, 6-channel/10-bit A/D converter (8-channel in TQFP and QFN packages), programmable watchdog timer with internal oscillator, and five software selectable power saving modes. By executing powerful instructions in a single clock-cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
Specifications
Attribute | Value |
---|---|
Family Name | ATmega |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 28 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 10MHz |
RAM Size | 1 kB |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Width | 8.25mm |
Minimum Operating Temperature | -40 °C |
Height | 4.06mm |
Dimensions | 34.79 x 8.25 x 4.06mm |
Instruction Set Architecture | RISC |
Length | 34.79mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (6 Channel) |
ADCs | 1 (8 x 10 bit) |