- RS Stock No.:
- 175-9117
- Mfr. Part No.:
- ATSAML10D16A-MU
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 175-9117
- Mfr. Part No.:
- ATSAML10D16A-MU
- Manufacturer:
- Microchip
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Power Arm® Cortex®-M23 MCU consuming less than 25 uA/MHz in active mode and less than 100 nA in sleep mode. It features enhanced peripheral touch controller, advanced analog, event system and Sleep Walking peripherals.
Processor:
ARM Cortex®-M23
32 MHz (2.62 CoreMark/MHz and up to 31 DMIPS)
Single-cycle hardware multiplier
Hardware divider
Nested Vector Interrupt Controller (NVIC)
Memory Protection Unit (MPU)
Operating Voltage Range:
1.62V to 3.63V
ARM Cortex®-M23
32 MHz (2.62 CoreMark/MHz and up to 31 DMIPS)
Single-cycle hardware multiplier
Hardware divider
Nested Vector Interrupt Controller (NVIC)
Memory Protection Unit (MPU)
Operating Voltage Range:
1.62V to 3.63V
Specifications
Attribute | Value |
---|---|
Family Name | SAML10 |
Package Type | VQFN |
Mounting Type | Surface Mount |
Pin Count | 24 |
Data Bus Width | 32bit |
Program Memory Size | 64 kB |
Maximum Frequency | 32MHz |
RAM Size | 16 kB |
USB Channels | 0 |
Number of PWM Units | 0 |
Number of SPI Channels | 2 |
Number of USART Channels | 1 |
Number of CAN Channels | 0 |
Number of UART Channels | 0 |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 1.62 → 3.63 V |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Number of LIN Channels | 1 |
ADCs | 1 (5 x 12 bit) |
Minimum Operating Temperature | -40 °C |
Length | 4mm |
Automotive Standard | AEC-Q100 |
Number of ADC Units | 1 |
Maximum Operating Temperature | +125 °C |
Program Memory Type | Flash |
Height | 0.85mm |
Dimensions | 4 x 4 x 0.85mm |
Width | 4mm |
Maximum Number of Ethernet Channels | 0 |