Mixed Signal Microcontroller 8K PDIP20

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

MSP430G2x Ultra-Low-Power Microcontrollers, Texas Instruments

The MSP430G2xx - Value Line Series have a 16MHz CPU delivering ultra-low power performance, but providing low cost options for your design.

Up to 16MHz CPU speed
1.8 to 3.6V operation
Up to 56KB Flash memory
Wide range of high-performance peripherals
Some lines feature the unique capacitive touch sense IO ports
0.1μA RAM retention
0.4μA Standby mode
220μA per MHz active
Ultra-Fast Wake-Up from Standby Mode in < 1μs

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Specifications
Attribute Value
Family Name MSP430
Package Type PDIP
Mounting Type Through Hole
Pin Count 20
Device Core MSP430
Data Bus Width 16bit
Program Memory Size 8 kB
Maximum Frequency 16MHz
RAM Size 256 B
ADC Channels 8
Number of SPI Channels 2
Typical Operating Supply Voltage 1.8 → 3.6 V
Length 24.33mm
Program Memory Type Flash
ADCs 1 (8 x 10 bit)
Instruction Set Architecture RISC
Number of ADC Units 1
Number of Timers 1
Width 6.35mm
Dimensions 24.33 x 6.35 x 5.08mm
Minimum Operating Temperature -40 °C
Timers 1 x 16 bit
Number of I2C Channels 1
Timer Resolution 16bit
Maximum Operating Temperature +85 °C
ADC Resolution 10bit
Height 5.08mm
Discontinued product
Related Products
The MSP430 Platform is a range of mixed-signal, ...
Description:
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ...
PSoC® 4 is a scalable and reconfigurable platform ...
Description:
PSoC® 4 is a scalable and reconfigurable platform architecture for a family of mixed-signal programmable embedded system controllers with an ARM® Cortex™-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4100 product ...
The MSP430 Platform is a range of mixed-signal, ...
Description:
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ...