Microchip ATTINY2313-20MU, 8bit AVR Microcontroller, ATtiny2313, 20MHz, 2 kB Flash, 20-Pin MLF
- RS Stock No.:
- 133-0972P
- Mfr. Part No.:
- ATTINY2313-20MU
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-0972P
- Mfr. Part No.:
- ATTINY2313-20MU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATtiny2313 | |
| Package Type | MLF | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 128 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4 x 4 x 0.75mm | |
| Pulse Width Modulation | 1 (4 Channel) | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Length | 4mm | |
| Height | 0.75mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATtiny2313 | ||
Package Type MLF | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 2 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 128 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4 x 4 x 0.75mm | ||
Pulse Width Modulation 1 (4 Channel) | ||
Instruction Set Architecture RISC | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Length 4mm | ||
Height 0.75mm | ||
Width 4mm | ||
- COO (Country of Origin):
- US
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
