Microchip ATSAM3S8BA-AU, 32bit ARM Cortex M3 Microcontroller, SAM3S8, 64MHz, 512 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 131-0986
- Mfr. Part No.:
- ATSAM3S8BA-AU
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 131-0986
- Mfr. Part No.:
- ATSAM3S8BA-AU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
SMART SAM3S ARM® Cortex-M3 Microcontrollers
Based on the ARM® Cortex®-M3 core, the Atmel® SMART SAM3S Flash microcontroller (MCU) integrates features to simplify system design and reduce power consumption down to 2.3mW at 1MHz, 1.45mW/MHz at 64MHz operation and 1.6μA in backup mode with the Real-Time-Clock running. The series also includes parallel capture mode, and QTouch capacitive touch support.
Specifications
Attribute | Value |
---|---|
Family Name | SAM3S8 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 64MHz |
RAM Size | 64 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 10mm |
ADCs | 1(16 x 12 bit) |
Height | 1.45mm |
Width | 10mm |
Dimensions | 10 x 10 x 1.45mm |
Pulse Width Modulation | 1(4 x 16 bit) |
Program Memory Type | Flash |