Renesas Electronics R5F524TAADFP#30, 32bit RXv2 CPU Microcontroller, RX24T, 80MHz, 256 kB Flash, 100-Pin LFQFP
- RS Stock No.:
- 124-0494
- Mfr. Part No.:
- R5F524TAADFP#30
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 124-0494
- Mfr. Part No.:
- R5F524TAADFP#30
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RX24T Microcontrollers
The RX24T microcontroller is designed for dual-inverter applications with complex control algorithms.
80MHz 32-bit RXv2 core microcontroller
Up to 256KB Program Flash memory, 8KB Data Flash
16KB SRAM
32-bit multiplier/divider with multiply-accumulate
Memory Protection Unit
Data Transfer Controller
Serial communication: SCI, SPI, I²C
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit (RAM Test Assist)
14-bit Independent Watchdog Timer
ADC self-diagnostic function
Register write protection
CRC Calculator
Low-Power Modes: Sleep, Deep Sleep, Software Standby
Specifications
Attribute | Value |
---|---|
Family Name | RX24T |
Package Type | LFQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | RXv2 CPU |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 80MHz |
RAM Size | 16 kB |
USB Channels | 0 |
Number of PWM Units | 0 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Program Memory Type | Flash |
Width | 14.1mm |
Maximum Operating Temperature | +85 °C |
Length | 14.1mm |
ADCs | 17 x 12 bit |
Height | 1.55mm |
Instruction Set Architecture | CISC Harvard |
Minimum Operating Temperature | -40 °C |
Dimensions | 14.1 x 14.1 x 1.55mm |
Number of ADC Units | 1 |