- RS Stock No.:
- 167-6869
- Mfr. Part No.:
- VC32M00251KBA
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 167-6869
- Mfr. Part No.:
- VC32M00251KBA
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
SMT Transient Suppressors - VC32 Series
Higher voltage rating and transient energy rating than typical multi-layer ceramic varistors
Proven Zinc Oxide formulation
Top and bottom surfaces glass coated
Radial MOV replacement
Dimensions (mm) : 8.5x5x2
Proven Zinc Oxide formulation
Top and bottom surfaces glass coated
Radial MOV replacement
Dimensions (mm) : 8.5x5x2
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 390V |
Maximum AC Voltage Rating | 250V |
Maximum DC Voltage Rating | 330V |
Clamping Voltage | 650V |
Clamping Current | 10A |
Energy | 21J |
Material | Metal |
Series | VC32 |
Maximum Surge Current | 400A |
Capacitance | 90pF |
Length | 8.51mm |
Depth | 5.26mm |
Thickness | 2.03mm |
Package/Case | 3220 (8552M) |
Dimensions | 8.51 x 5.26 x 2.03mm |