- RS Stock No.:
- 163-3873
- Mfr. Part No.:
- 820576001
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-3873
- Mfr. Part No.:
- 820576001
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Disk Varistors WE-VD series
Almost no energy consumption in stand-by mode
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS
Approvals
UL, CSA and VDE certified
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 100V |
Maximum AC Voltage Rating | 60V |
Maximum DC Voltage Rating | 85V |
Clamping Voltage | 165V |
Clamping Current | 10A |
Energy | 7J |
Series | WE-VD |
Diameter | 9mm |
Maximum Surge Current | 1200A |
Capacitance | 540pF |
Thickness | 3.9mm |
Dimensions | 9 (Dia.) x 3.9mm |
Lead Pitch | 5mm |