Wurth Elektronik WE-VD Series Metal Oxide Varistor 4.25nF 5A, Clamping 65V, Varistor 33V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Disk Varistors WE-VD series

Almost no energy consumption in stand-by mode
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS

Approvals

UL, CSA and VDE certified

Specifications
Attribute Value
Varistor Voltage 33V
Maximum AC Voltage Rating 20V
Maximum DC Voltage Rating 26V
Clamping Voltage 65V
Clamping Current 5A
Energy 4.4J
Series WE-VD
Diameter 12.5mm
Maximum Surge Current 500A
Capacitance 4.25nF
Thickness 5.1mm
Dimensions 12.5 (Dia.) x 5.1mm
Lead Pitch 7.5mm
Discontinued product
Related Products
Surface mount chip varistor. Nickel barrier termination. ...
Description:
Surface mount chip varistor. Nickel barrier termination.
Surface mount chip varistor. Nickel barrier termination. ...
Description:
Surface mount chip varistor. Nickel barrier termination.
Standard radial epoxy-coated MOV with tinned-copper leads. Tinned ...
Description:
Standard radial epoxy-coated MOV with tinned-copper leads. Tinned copper wire leads with a ceramic body coated with epoxy resinRated for surge current (8//20 μs) and for energy (2ms).
Maximum load capacity at minimum component heightPSpice modelsCoating: ...
Description:
Maximum load capacity at minimum component heightPSpice modelsCoating: epoxy resin, flame-retardant to UL 94 V-0Terminals: tinned copper wire.