Radium 250 W Tube Metal Halide Lamp, E40, 18000 lm

N

Subtotal (1 unit)*

MYR283.96

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR283.96

*price indicative

RS Stock No.:
707-264
Mfr. Part No.:
32416803
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Power

250W

Product Type

Metal Halide Lamp

Lamp Base/Socket

E40

Lamp Shape

Tube

Mounting Orientation

Universal

Sub Type

Metal Halide Lamp

Luminous Flux

18000lm

Lamp Finish

Clear

Internal Ignitor

Yes

Lamp Designation

HRI-TS 250W/NDL/230/FC2

Lifespan

12000h

Length

226mm

Standards/Approvals

IEC/EN 60061-1

Diameter

46mm

Series

HRI-T

Voltage

230V

COO (Country of Origin):
CN
The Radium high-performance metal halide lamp is designed to deliver optimal brightness and colour fidelity for a variety of applications. With a luminous flux of 19000 lumens and a colour temperature of 5500K, this lamp reproduces daylight-like quality, enhancing visibility and clarity in your workspace. Ideal for closed fixtures, it operates with a ballast and igniter, ensuring consistent performance and durability. Featuring a long service life of up to 12000 hours, The Radium HRI-T provides reliable illumination while reducing the frequency of replacements, making it an efficient choice for both commercial and industrial settings.

High luminous efficacy of 69 lm/W, providing excellent brightness efficiency

Exceptional colour rendering index (CRI) of 92, delivering vibrant and accurate colour representation

Durable construction designed for closed fixture operation, ensuring longevity and safety

Ready to use with a fitting E40 socket, simplifying installation

Energy-efficient performance with a nominal power of 250W, Ideal for reducing energy consumption

Maximised luminous output realised after just a few minutes of operation, enhancing efficiency in use

Complies with current energy label regulations, showcasing commitment to sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy