Radium 400 W Tube Metal Halide Lamp, E40, 40000 lm

N

Subtotal (1 unit)*

MYR355.50

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR355.50

*price indicative

RS Stock No.:
707-261
Mfr. Part No.:
32417735
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

Metal Halide Lamp

Power

400W

Lamp Base/Socket

E40

Lamp Shape

Tube

Mounting Orientation

Horizontal

Sub Type

Metal Halide Lamp

Luminous Flux

40000lm

Lamp Finish

Clear

Internal Ignitor

Yes

Lamp Designation

HRI-BT 400W/WDL/PRO/230/E40

Lifespan

12000h

Standards/Approvals

IEC/EN 60061-1

Length

273mm

Diameter

46mm

Voltage

230V

Series

HRI-T

COO (Country of Origin):
DE
The Radium high-performance metal halide lamp is designed for robust lighting applications. This lamp delivers an impressive luminous flux of 40,000 lumens, making it Ideal for environments requiring bright, efficient light. With a rated life of 12,000 hours, it ensures long-lasting performance, while its NEUTRAL white light at 3,700K enhances colour visibility. Specifically designed for professional use, it operates on a 230V network and features a unique E40 base, making it compatible with a variety of fixtures. The meticulous engineering behind this lamp guarantees reliability and uncompromised illumination, fulfilling the demanding needs of both commercial and industrial lighting scenarios.

Produces an exceptional luminous efficacy of 91 lm/W, offering efficient illumination

Ensures consistent light output with a luminous flux of 40,000 lm throughout its lifespan

Designed for a lifespan of 12,000 hours, reducing the need for frequent replacements

Operates at a nominal lamp power of 400W with a field-rated power of 450W

Compatible with a standard 230V network, making it versatile for various setups

Boasts a starting voltage range of 4.0 kVs to 5.0 kVs, ensuring reliable ignition

Maintains high colour rendering with a CRI of 62, enhancing true colour visibility

Designed for use with external ballasts and suitable for enclosed fixtures

Equipped with a MERCURY content of 35.0 mg, adhering to safety standards

Stylishly crafted in a single-ended tube design with a clear finish, blending seamlessly into modern lighting setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy