Radium 2 kW Tube Metal Halide Lamp, K12s, 230000 lm
- RS Stock No.:
- 707-258
- Mfr. Part No.:
- 32416661
- Manufacturer:
- Radium
N
Subtotal (1 unit)*
MYR1,466.53
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,466.53 |
*price indicative
- RS Stock No.:
- 707-258
- Mfr. Part No.:
- 32416661
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Power | 2kW | |
| Product Type | Metal Halide Lamp | |
| Lamp Base/Socket | K12s | |
| Lamp Shape | Tube | |
| Mounting Orientation | Horizontal | |
| Sub Type | Short | |
| Luminous Flux | 230000lm | |
| Lamp Finish | Clear | |
| Internal Ignitor | No | |
| Lamp Designation | HRI-TS 2000W/D/S/HF/400/K12S | |
| Lifespan | 8000h | |
| Length | 297mm | |
| Diameter | 32mm | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Voltage | 225V | |
| Series | HRI-TS | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Power 2kW | ||
Product Type Metal Halide Lamp | ||
Lamp Base/Socket K12s | ||
Lamp Shape Tube | ||
Mounting Orientation Horizontal | ||
Sub Type Short | ||
Luminous Flux 230000lm | ||
Lamp Finish Clear | ||
Internal Ignitor No | ||
Lamp Designation HRI-TS 2000W/D/S/HF/400/K12S | ||
Lifespan 8000h | ||
Length 297mm | ||
Diameter 32mm | ||
Standards/Approvals IEC/EN 60061-1 | ||
Voltage 225V | ||
Series HRI-TS | ||
- COO (Country of Origin):
- DE
The Radium high-performance metal halide lamp is designed to deliver exceptional luminous output, making it an Ideal choice for professional lighting applications. This lamp boasts an impressive luminous flux of 230,000 lumens and a nominal power of 2000 watts, ensuring bright, efficient illumination. With a colour temperature of 4100K, it provides a NEUTRAL white light that enhances visibility while promoting a vibrant atmosphere. Constructed for longevity, the HRI-TS features a robust design that guarantees a lifespan of up to 8000 hours, making it a reliable solution for demanding environments.
Delivers a luminous flux of 230,000 lumens for brilliant lighting performance
Achieves a colour temperature of 4100K, providing NEUTRAL white light
Designed with a lifespan of up to 8000 hours for extended use
Features a robust construction suitable for professional lighting applications
Capable of withstanding high startup currents with a maximum starting current of 190%
Includes a Compact K12s-48 cap for easy installation in various fixtures
Demonstrates high efficacy at 107 lumens per watt, ensuring energy efficiency
Maintains not only a high initial luminous output but also excellent luminous maintenance over time
Related links
- Radium 2 kW Tube Metal Halide Lamp 230000 lm
- Radium 2 kW Tube Metal Halide Lamp 222000 lm
- Radium 2 kW Tube Metal Halide Lamp 210000 lm
- Radium 2 kW Tube Metal Halide Lamp 180000 lm
- Radium 2 kW Tube Metal Halide Lamp 245000 lm
- Radium 1 kW Tube Metal Halide Lamp 90000 lm
- Radium 1 kW Tube Metal Halide Lamp 110000 lm
- Radium 1.96 kW Tube Metal Halide Lamp 205000 lm
