Radium 1000 W Tube Metal Halide Lamp, E40, 110000 lm
- RS Stock No.:
- 707-257
- Mfr. Part No.:
- 32416659
- Manufacturer:
- Radium
N
Subtotal (1 unit)*
MYR893.06
FREE delivery for orders over RM 500.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR893.06 |
*price indicative
- RS Stock No.:
- 707-257
- Mfr. Part No.:
- 32416659
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Metal Halide Lamp | |
| Power | 1000W | |
| Lamp Base/Socket | E40 | |
| Lamp Shape | Tube | |
| Mounting Orientation | Horizontal | |
| Sub Type | Metal Halide Lamp | |
| Luminous Flux | 110000lm | |
| Lamp Finish | Clear | |
| Internal Ignitor | Yes | |
| Lamp Designation | HRI-TS 1000W/D/S/HF/230/K12S | |
| Lifespan | 9000h | |
| Diameter | 82mm | |
| Length | 345mm | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | HRI-T | |
| Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Metal Halide Lamp | ||
Power 1000W | ||
Lamp Base/Socket E40 | ||
Lamp Shape Tube | ||
Mounting Orientation Horizontal | ||
Sub Type Metal Halide Lamp | ||
Luminous Flux 110000lm | ||
Lamp Finish Clear | ||
Internal Ignitor Yes | ||
Lamp Designation HRI-TS 1000W/D/S/HF/230/K12S | ||
Lifespan 9000h | ||
Diameter 82mm | ||
Length 345mm | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series HRI-T | ||
Voltage 230V | ||
- COO (Country of Origin):
- DE
The Radium high-performance metal halide lamp is designed for various lighting applications. It offers powerful illumination with a luminous flux of 110,000 lumens and is engineered to deliver an efficient colour temperature of 3500 K. This enduring lamp boasts a lifespan of up to 9,000 hours, making it a reliable choice for those seeking robust lighting solutions. The HRI-T model excels in applications requiring bright, high-quality light, while its E40 base ensures compatibility with a wide range of fixtures. Perfect for commercial or industrial use, this lamp provides both energy efficiency and remarkable brightness, standing out in its class.
Powerful 110,000 lumens output for exceptional brightness
Efficient 3500 K colour temperature providing NEUTRAL white light
Lifespan up to 9,000 hours, reducing the need for frequent replacements
E40 base compatible with numerous lighting fixtures
Designed for high-performance applications ensuring consistent light quality
High lumen efficacy at 110 lm/W enhances energy savings
Robust safety features with a maximum starting current at 190% for dependable operation
Maintains substantial light output even after extensive hours of use
