Radium 2000 W Tube Metal Halide Lamp, E40, 180000 lm
- RS Stock No.:
- 707-254
- Mfr. Part No.:
- 32416652
- Manufacturer:
- Radium
N
Subtotal (1 unit)*
MYR1,237.01
FREE delivery for orders over RM 500.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,237.01 |
*price indicative
- RS Stock No.:
- 707-254
- Mfr. Part No.:
- 32416652
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Power | 2000W | |
| Product Type | Metal Halide Lamp | |
| Lamp Base/Socket | E40 | |
| Lamp Shape | Tube | |
| Mounting Orientation | Horizontal | |
| Sub Type | Metal Halide Lamp | |
| Luminous Flux | 180000lm | |
| Lamp Finish | Clear | |
| Internal Ignitor | Yes | |
| Lifespan | 9000h | |
| Lamp Designation | HRI-TS 1000W/NDL/S/HF/230/K12S | |
| Diameter | 106mm | |
| Length | 430mm | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Voltage | 400V | |
| Series | HRI-T | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Power 2000W | ||
Product Type Metal Halide Lamp | ||
Lamp Base/Socket E40 | ||
Lamp Shape Tube | ||
Mounting Orientation Horizontal | ||
Sub Type Metal Halide Lamp | ||
Luminous Flux 180000lm | ||
Lamp Finish Clear | ||
Internal Ignitor Yes | ||
Lifespan 9000h | ||
Lamp Designation HRI-TS 1000W/NDL/S/HF/230/K12S | ||
Diameter 106mm | ||
Length 430mm | ||
Standards/Approvals IEC/EN 60061-1 | ||
Voltage 400V | ||
Series HRI-T | ||
- COO (Country of Origin):
- DE
The Radium high-performance metal halide lamp is designed for exceptional lighting conditions. Ideal for commercial and industrial applications, this lamp provides a powerful luminous flux of 180,000 lumens, ensuring optimum visibility and brightness. Its 2000W power output, combined with a daylight colour temperature of 7250K, delivers clear, vivid illumination while enhancing colour rendering with a CRI of 83. Built to last, the lamp boasts an impressive average lifespan of 9,000 hours, making it a reliable choice for sustained usage. The lamp operates efficiently at a voltage of 400V, featuring a unique design that ensures high levels of energy efficiency. Experience unrivalled lighting with The Radium HRI-T.
Delivers a luminous flux of 180,000 lumens for bright environments
Operates at a power rating of 2000W, Ideal for demanding lighting needs
Provides a daylight colour temperature of 7250K, enhancing Visual comfort
Features a high colour rendering index (CRI) of 83 for vibrant colour representation
Has an average lifespan of 9,000 hours, reducing the need for frequent replacements
Maintains luminous efficacy at 81 lm/W, ensuring energy-efficient operation
Designed for use in enclosed luminaires with a ballast, ensuring safety and durability
Light tube design with E40 base for versatile installation options
High starting current capability at 190%, ensuring reliable ignition
Complies with industry standards, guaranteeing quality and performance
