Radium 2000 W Tube Metal Halide Lamp, E40, 245000 lm

N

Subtotal (1 unit)*

MYR1,107.35

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,107.35

*price indicative

RS Stock No.:
707-253
Mfr. Part No.:
32416651
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Power

2000W

Product Type

Metal Halide Lamp

Lamp Base/Socket

E40

Lamp Shape

Tube

Mounting Orientation

Horizontal

Sub Type

Metal Halide Lamp

Luminous Flux

245000lm

Lamp Finish

Clear

Internal Ignitor

Yes

Lifespan

5500h

Lamp Designation

HRI-TS 2000W/NDL/S/HF/400/K12S

Standards/Approvals

IEC/EN 60061-1

Length

430mm

Diameter

106mm

Series

HRI-T

Voltage

400V

COO (Country of Origin):
DE
The Radium Metal halide lamp is engineered to produce a luminous flux of 245,000 lumens while maintaining energy efficiency with an efficacy of 123 lm/W. With a rated life of 5,500 hours, this robust lamp provides reliable lighting solutions, ensuring optimal visibility and reduced maintenance costs over time. The HRI-T also features a NEUTRAL white light colour temperature of 4500K, making it Ideal for settings that require true colour rendering and an inviting atmosphere. Ideal for enclosed fixtures and designed to operate with a ballast and ignitor, it signifies a premium choice for professionals seeking powerful lighting solutions.

Delivers an exceptional luminous output of 245,000 lumens

Designed for a lifespan of 5,500 hours, ensuring longevity and reduced replacement frequency

High efficiency rating of 123 lm/W supports energy savings while delivering bright lighting

Colour temperature of 4500K offers NEUTRAL white light for accurate colour perception

Adapts to enclosed luminaires, making it suitable for a variety of applications

Compact design with a maximum diameter of 106 mm fits standard fixtures seamlessly

Designed for operation with a ballast and ignitor, enhancing compatibility with existing systems

Maintains brightness with a high lumen maintenance factor, ensuring consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy