Radium 1960 W Tube Metal Halide Lamp, E40, 205000 lm

N

Subtotal (1 unit)*

MYR1,212.71

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,212.71

*price indicative

RS Stock No.:
707-252
Mfr. Part No.:
32416650
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

Metal Halide Lamp

Power

1960W

Lamp Base/Socket

E40

Lamp Shape

Tube

Mounting Orientation

Horizontal

Sub Type

Metal Halide Lamp

Luminous Flux

205000lm

Lamp Finish

Clear

Internal Ignitor

Yes

Lifespan

9000h

Lamp Designation

HRI-TS 1000W/D/S/230/K12S

Standards/Approvals

IEC/EN 60061-1

Length

430mm

Diameter

106mm

Series

HRI-T

Voltage

400V

COO (Country of Origin):
DE
The Radium High-Performance Metal Halide Lamp is designed for both professional and commercial lighting applications. Effectively delivering an impressive luminous flux of 200,000 lumens, this lamp ensures optimal brightness while maintaining energy efficiency with an efficacy of 103 lm/W. Constructed for longevity, it boasts an average lifespan of 9,000 hours, providing reliable illumination for various settings. Its NEUTRAL white light at a colour temperature of 4300 K creates an inviting ambience, making it suitable for diverse uses such as retail and industrial environments. Built with robust materials, including a unique single-base tube design, this lamp ensures durability and consistent performance.

Delivers a luminous flux of 200,000 lm, ensuring vibrant and ample illumination

Designed with a maximum lifespan of 9,000 hours, providing longevity for reduced replacement costs

Operates efficiently with a power rating of 2 kW, maximising performance while conserving energy

Features a colour temperature of 4300 K, offering a NEUTRAL white light Ideal for various professional settings

Robust construction with tube design ensures durability and reliability in high-demand environments

Maintains a high efficacy of 103 lm/W for enhanced energy savings without compromising brightness

Suitable for use in closed fixtures with ballast, providing versatility in installation options

Includes a MERCURY content of 260 mg, ensuring compliance with regulatory standards for safe usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy